- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 30R300UU
Littelfuse
30R300UU
PTC Resettable Fuse 3A (hold) 6A (trip) 30VDC 40A 2 Watt 10.8s 0.02 Ohm Radial 11.4 X 3 X 19.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 3A (hold) 6A (trip) 30VDC 40A 2 Watt 10.8s 0.02 Ohm Radial 11.4 X 3 X 19.2 mm
Search Keywords: 30R300UU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:30R300UU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is 30R300UU RoHS compliant?
Yes, 30R300UU is RoHS compliant.
What is the lead time for 30R300UU?
The standard lead time for 30R300UU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.4872
1,000
$0.4654
2,500
$0.4392
5,000
$0.4271
7,500
$0.4261
10,000
$0.4157
15,000
$0.4147
25,000 +
$0.4103
Click for Quote
Log in
to unlock special pricing