- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 30R160
30R160
Littelfuse
PTC Resettable Fuse 40A 30VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
PTC Resettable Fuse 40A 30VDC
Search Keywords: 30R160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:30R160
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:1.6 A
-
Trip Current:3.2 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 VDC
-
Maximum Trip Time:8@8A s
-
Minimum Initial Resistance:0.03 Ohm
-
Maximum Initial Resistance:0.11 Ohm
-
Mounting:Through Hole
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,624
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.680
10
$1.610
25
$1.480
50
$1.030
100
$0.870
500
$0.284
1,000
$0.251
2,500 +
$0.232
Click for Quote
Log in
to unlock special pricing