- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 30KPA48A
Littelfuse
30KPA48A
30KPA Series 30 kW 48 V Uni-Directional Axial Through Hole TVS Diode-P600
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
30KPA Series 30 kW 48 V Uni-Directional Axial Through Hole TVS Diode-P600
Search Keywords: 30KPA48A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 30KPA48A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854110 |
| COO: | CN |
Reel Pack:
|
800 |
Product Guides
+
Frequently Asked Questions
Is 30KPA48A RoHS compliant?
Yes, 30KPA48A is RoHS compliant.
What is the lead time for 30KPA48A?
The standard lead time for 30KPA48A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
200
$33.56
400
$17.71
600
$12.18
800 +
$11.94
Click for Quote
Log in
to unlock special pricing