- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 30KPA36A
Littelfuse
30KPA36A
30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600
Search Keywords: 30KPA36A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 30KPA36A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
800 |
Product Guides
+
Frequently Asked Questions
Is 30KPA36A RoHS compliant?
Yes, 30KPA36A is RoHS compliant.
What is the lead time for 30KPA36A?
The standard lead time for 30KPA36A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 12/2/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$18.27
50
$18.14
100
$18.05
200
$18.00
400
$17.96
600
$17.91
800 +
$17.87
Click for Quote
Log in
to unlock special pricing