- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 30KPA150CA-B
Littelfuse
30KPA150CA-B
30KPA Series 150 V 30 kW Bi-Directional Axial Lead TVS Diode
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
30KPA Series 150 V 30 kW Bi-Directional Axial Lead TVS Diode
Search Keywords: 30KPA150CAB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 30KPA150CA-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854110 |
| COO: | CN |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 30KPA150CA-B RoHS compliant?
Yes, 30KPA150CA-B is RoHS compliant.
What is the lead time for 30KPA150CA-B?
The standard lead time for 30KPA150CA-B is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$26.66
50
$16.41
75
$12.99
100 +
$12.73
Click for Quote
Log in
to unlock special pricing