- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 307030
307030
Littelfuse
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 36.51mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 36.51mm
Search Keywords: 307030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:307030
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 36.51 mm
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$11.99
25
$5.70
50
$2.84
100
$2.69
250
$2.52
500 +
$2.37
Click for Quote
Log in
to unlock special pricing