- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- 2N6504G
Littelfuse
2N6504G
2N6504G Series 50 V 25 A Silicon Controlled Rectifier - TO-220AB-3
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2N6504G Series 50 V 25 A Silicon Controlled Rectifier - TO-220AB-3
Search Keywords: 2N6504G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 2N6504G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 2N6504G RoHS compliant?
Yes, 2N6504G is RoHS compliant.
What is the lead time for 2N6504G?
The standard lead time for 2N6504G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$1.78
500
$1.73
1,000
$1.63
3,000
$1.59
5,000
$1.55
8,000
$1.54
10,000
$1.53
15,000 +
$1.52
Click for Quote
Log in
to unlock special pricing