- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- 2N6404G
Littelfuse
2N6404G
2N6400 Series 600 V 16 A Reverse Blocking Thyristor Silicon Rectifier-TO-220AB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2N6400 Series 600 V 16 A Reverse Blocking Thyristor Silicon Rectifier-TO-220AB
Search Keywords: 2N6404G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 2N6404G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 2N6404G RoHS compliant?
Yes, 2N6404G is RoHS compliant.
What is the lead time for 2N6404G?
The standard lead time for 2N6404G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$1.147
500
$0.983
1,000
$0.852
3,000
$0.849
5,000
$0.847
8,000
$0.845
10,000
$0.843
15,000 +
$0.841
Click for Quote
Log in
to unlock special pricing