- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- 2N6400G
Littelfuse
2N6400G
Thyristor SCR 50V 160A 3-Pin(3+Tab) TO-220AB Box
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thyristor SCR 50V 160A 3-Pin(3+Tab) TO-220AB Box
Search Keywords: 2N6400G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 2N6400G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 2N6400G RoHS compliant?
Yes, 2N6400G is RoHS compliant.
What is the lead time for 2N6400G?
The standard lead time for 2N6400G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$1.81
500
$1.36
750
$1.27
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing