- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 299030
299030
Littelfuse
Fuse Blade 30A 32V Slow Blow 2-Pin Wire Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Blade 30A 32V Slow Blow 2-Pin Wire Socket
Search Keywords: 299030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:299030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:29.21 x 8.85 x 21.59 mm
-
Acting:Slow Blow
-
Current Rating:30 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Plastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$3.05
10
$2.93
25
$2.10
50
$1.63
100
$1.53
250 +
$1.44
Click for Quote
Log in
to unlock special pricing