- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 297004
Description
+
Fuse 4A 32V 2-Pin
Search Keywords: 297004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:297004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:10.9 x 3.8 x 8.8 mm
-
Acting:N/A
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.647
100
$0.541
200
$0.393
500
$0.309
1,000
$0.280
2,000
$0.261
5,000
$0.246
10,000 +
$0.236
Click for Quote
Log in
to unlock special pricing