- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 2920L050DR
Littelfuse
2920L050DR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 10A 1.5W 4s 0.35Ohm SMD Solder Pad 2920 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 2920L050DR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853321 |
| COO: | TW |
Reel Pack:
|
1500 |