- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 254121
254121
Littelfuse
Fuse Block 10A 300V Clip Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 10A 300V Clip Through Hole
Search Keywords: 254121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:254121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Through Hole
-
Termination Type:Clip
-
Current Rating:10 A
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$7.09
10
$5.05
25
$3.05
50
$2.75
100
$2.47
250 +
$2.22
Click for Quote
Log in
to unlock special pricing