- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 254002
254002
Littelfuse
Fuse Block 10A 300V Solder Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 10A 300V Solder Lug Screw Mount
Search Keywords: 254002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:254002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:10 A
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$4.49
25
$2.26
50
$1.92
100
$1.63
250
$1.59
500
$1.34
1,000
$1.19
2,500 +
$1.13
Click for Quote
Log in
to unlock special pricing