- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 225001
225001
Littelfuse
Fuse Subminiature Fast Acting 1A 250V Holder Cartridge 5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Fuse Subminiature Fast Acting 1A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords: 225001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:225001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,410
Ships today, if you order in
9 Weeks
can ship
6/29/26