- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 224962-000
Littelfuse
224962-000
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240V 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240V 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bag
Search Keywords: 224962000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 224962-000 |
| Alias/AKA: | LVR016S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 224962-000 RoHS compliant?
Yes, 224962-000 is RoHS compliant.
What is the lead time for 224962-000?
The standard lead time for 224962-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
500
$0.3511
1,000
$0.3502
2,500
$0.3210
5,000
$0.3078
7,500
$0.3070
10,000
$0.3063
15,000
$0.2996
25,000 +
$0.2957
Click for Quote
Log in
to unlock special pricing