- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 220003
Description
+
Fuse 0.375A 250V 2-Pin
Search Keywords: 220003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:220003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:N/A
-
Current Rating:0.375 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$6.57
10
$6.38
25
$4.03
50
$3.12
100
$1.32
250
$1.25
500 +
$1.14
Click for Quote
Log in
to unlock special pricing