- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 212.400
212.400
Littelfuse
Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass
Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 212400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:212.400
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$34.03
10
$16.13
25
$8.04
50
$7.60
100
$7.14
250
$6.69
500 +
$6.25
Click for Quote
Log in
to unlock special pricing