- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 202.500
202.500
Littelfuse
Fuse Subminiature Fast Acting 0.5A 250V Flat DIP 6.35 X 9.45 X 4.19mm Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Fast Acting 0.5A 250V Flat DIP 6.35 X 9.45 X 4.19mm Thermoplastic
Search Keywords: 202500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:202.500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:6.35 x 9.45 x 4.19 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
711
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$15.32
10
$13.29
25 +
$11.68
Click for Quote
Log in
to unlock special pricing