- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE30CA
Littelfuse
1.5KE30CA
Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE30CA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 1.5KE30CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | CN |
Reel Pack:
|
1200 |
| Dimension: | 9.5(Max) x 5.3(Max) mm |
| Direction Type: | Bi-Directional |
| Maximum Clamping Voltage: | 41.4 V |
| Family: | 1.5KE30CA |
| Maximum Peak Pulse Current: | 36.7 A |
Product Guides
+
Frequently Asked Questions
Is 1.5KE30CA RoHS compliant?
Yes, 1.5KE30CA is RoHS compliant.
What is the lead time for 1.5KE30CA?
The standard lead time for 1.5KE30CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,400
can ship 3/1/27
Minimum Order Quantity:
1200
Order Increment:
1200
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,200
$0.2498
3,600
$0.2356
6,000
$0.2323
8,400
$0.2259
10,800
$0.2253
25,200
$0.2170
50,400 +
$0.2164
Click for Quote
Log in
to unlock special pricing