- Home ›
- All Products›
- 1.5KE22CA
Littelfuse
1.5KE22CA
1.5KE Series 30.6 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.5KE Series 30.6 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Search Keywords: 15KE22CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE22CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854110
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Product Guides
+
Frequently Asked Questions
Is 1.5KE22CA RoHS compliant?
Yes, 1.5KE22CA is RoHS compliant.
What is the lead time for 1.5KE22CA?
The standard lead time for 1.5KE22CA is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,200
$0.1920
3,600
$0.1849
6,000
$0.1844
8,400
$0.1839
10,800
$0.1790
25,200
$0.1766
50,400 +
$0.1762
Click for Quote
Log in
to unlock special pricing