- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE150CA
1.5KE150CA
Littelfuse
Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin DO-201 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE150CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE150CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Maximum Clamping Voltage:207 V
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Family:1.5KE150CA
-
Maximum Peak Pulse Current:7.3 A
-
Direction Type:Bi-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,200
$0.3824
3,600
$0.3608
6,000
$0.3510
8,400
$0.3501
10,800
$0.3416
15,600
$0.3407
25,200
$0.3371
50,400 +
$0.3285
Click for Quote
Log in
to unlock special pricing