- Home ›
- All Products›
- 1210L050YR
Littelfuse
1210L050YR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2VDC 100A 0.6W 0.05s 0.25Ohm SMD Solder Pad 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2VDC 100A 0.6W 0.05s 0.25Ohm SMD Solder Pad 1210 T/R
Search Keywords: 1210L050YR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1210L050YR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:TW
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 1210L050YR RoHS compliant?
Yes, 1210L050YR is RoHS compliant.
What is the lead time for 1210L050YR?
The standard lead time for 1210L050YR is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 10/12/26
Minimum Order Quantity:
1000
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2941
4,000
$0.2361
8,000
$0.2355
12,000
$0.2349
28,000
$0.2343
52,000 +
$0.2337
Click for Quote
Log in
to unlock special pricing