- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 1206L012WR
Littelfuse
1206L012WR
PTC Resettable Fuse 0.125A(hold) 0.29A(trip) 30VDC 100A 0.6W 0.2s 1.5Ohm SMD Solder Pad 1206 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.125A(hold) 0.29A(trip) 30VDC 100A 0.6W 0.2s 1.5Ohm SMD Solder Pad 1206 T/R
Search Keywords: 1206L012WR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 1206L012WR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is 1206L012WR RoHS compliant?
Yes, 1206L012WR is RoHS compliant.
What is the lead time for 1206L012WR?
The standard lead time for 1206L012WR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
3000
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3,000
$0.2399
6,000
$0.2312
9,000
$0.2306
12,000
$0.2300
27,000
$0.2295
51,000 +
$0.2289
Click for Quote
Log in
to unlock special pricing