- Home ›
- All Products›
- 0895040.Z
0895040.Z
Littelfuse
Fuse Slow Blow Acting 40A 58V Panel Mount Cartridge 14.5 X 12 X 16mm Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Slow Blow Acting 40A 58V Panel Mount Cartridge 14.5 X 12 X 16mm Automotive
Search Keywords: 0895040Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0895040.Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:MX
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.038
250
$0.844
500
$0.806
2,000
$0.740
4,000
$0.738
6,000
$0.720
8,000
$0.718
10,000 +
$0.711
Click for Quote
Log in
to unlock special pricing