- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0885005.DR
Littelfuse
0885005.DR
Fuse Chip 5A 350V SMD Solder Pad 10.86 X 4.78 X 4.78mm Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip 5A 350V SMD Solder Pad 10.86 X 4.78 X 4.78mm Plastic T/R
Search Keywords: 0885005DR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0885005.DR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is 0885005.DR RoHS compliant?
Yes, 0885005.DR is RoHS compliant.
What is the lead time for 0885005.DR?
The standard lead time for 0885005.DR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
19 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
100
$2.77
250
$2.65
500
$2.53
1,500
$2.36
3,000
$2.30
6,000
$2.27
7,500
$2.26
10,500 +
$2.25
Click for Quote
Log in
to unlock special pricing