- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 087401.6MXEP
Littelfuse
087401.6MXEP
Fuse 250V 3.6X10 Fa Pt Pb-Free 1.6A/Bulk Rohs Compliant: Yes |Littelfuse 087401.6MXEP
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse 250V 3.6X10 Fa Pt Pb-Free 1.6A/Bulk Rohs Compliant: Yes |Littelfuse 087401.6MXEP
Search Keywords: 0874016MXEP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 087401.6MXEP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 087401.6MXEP RoHS compliant?
Yes, 087401.6MXEP is RoHS compliant.
What is the lead time for 087401.6MXEP?
The standard lead time for 087401.6MXEP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$1.82
500
$1.38
750
$1.29
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing