- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0874007.MXEP
Littelfuse
0874007.MXEP
Fuse 250V 3.6X10 Fa Pt Pb-Free 7A/Bulk Rohs Compliant: Yes |Littelfuse 0874007.MXEP
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse 250V 3.6X10 Fa Pt Pb-Free 7A/Bulk Rohs Compliant: Yes |Littelfuse 0874007.MXEP
Search Keywords: 0874007MXEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0874007.MXEP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Supplier's Standard Package:
1000
Product Guides
+
Frequently Asked Questions
Is 0874007.MXEP RoHS compliant?
Yes, 0874007.MXEP is RoHS compliant.
What is the lead time for 0874007.MXEP?
The standard lead time for 0874007.MXEP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
250
$1.82
500
$1.38
750
$1.29
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing