- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 051412.5MXEP
Littelfuse
051412.5MXEP
514 Series - 6x32mm 500Vac Ceramic Body Fuse, 12.5 A, 500 VAC, TH, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
514 Series - 6x32mm 500Vac Ceramic Body Fuse, 12.5 A, 500 VAC, TH, RoHS
Search Keywords: 0514125MXEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:051412.5MXEP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 051412.5MXEP RoHS compliant?
Yes, 051412.5MXEP is RoHS compliant.
What is the lead time for 051412.5MXEP?
The standard lead time for 051412.5MXEP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
250
$9.72
500
$5.15
750
$3.62
1,000 +
$3.55
Click for Quote
Log in
to unlock special pricing