- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0514005.MXP
Littelfuse
0514005.MXP
Fuse Miniature Fast Acting 5A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Fast Acting 5A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Search Keywords: 0514005MXP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0514005.MXP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 0514005.MXP RoHS compliant?
Yes, 0514005.MXP is RoHS compliant.
What is the lead time for 0514005.MXP?
The standard lead time for 0514005.MXP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$4.97
50
$4.04
100
$3.85
250
$3.74
500
$3.54
1,000
$3.44
3,000
$3.35
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing