- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0508001.MXP
Littelfuse
0508001.MXP
Fuse Miniature Fast Acting 1A 1000V Holder Cartridge 6.3 X 32mm Ceramic Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Fast Acting 1A 1000V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Search Keywords: 0508001MXP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0508001.MXP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 0508001.MXP RoHS compliant?
Yes, 0508001.MXP is RoHS compliant.
What is the lead time for 0508001.MXP?
The standard lead time for 0508001.MXP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
782
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$10.77
25
$8.62
50
$7.59
100
$6.93
250
$6.21
500
$6.20
1,000
$6.18
3,000 +
$6.17
Click for Quote
Log in
to unlock special pricing