- Home ›
- All Products›
- 0505030.MXP
Littelfuse
0505030.MXP
FUSE 500V 3AB PB-FREE 30A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE 500V 3AB PB-FREE 30A
Search Keywords: 0505030MXP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0505030.MXP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 0505030.MXP RoHS compliant?
Yes, 0505030.MXP is RoHS compliant.
What is the lead time for 0505030.MXP?
The standard lead time for 0505030.MXP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$6.45
50
$4.67
100
$4.25
250
$3.89
500
$3.88
1,000
$3.41
3,000 +
$3.40
Click for Quote
Log in
to unlock special pricing