- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 047302.5MAT1L
Littelfuse
047302.5MAT1L
Fuse Subminiature Slow Blow Acting 2.5A 125V Axial 3.43 X 7.11mm Ceramic Ammo Pack
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Subminiature Slow Blow Acting 2.5A 125V Axial 3.43 X 7.11mm Ceramic Ammo Pack
Search Keywords: 0473025MAT1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:047302.5MAT1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Supplier's Standard Package:
1000
Product Guides
+
Frequently Asked Questions
Is 047302.5MAT1L RoHS compliant?
Yes, 047302.5MAT1L is RoHS compliant.
What is the lead time for 047302.5MAT1L?
The standard lead time for 047302.5MAT1L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
250
$1.440
500
$1.080
750
$1.008
1,000 +
$0.988
Click for Quote
Log in
to unlock special pricing