- Home ›
- All Products›
- 0453002.MR
0453002.MR
Littelfuse
Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Search Keywords: 0453002MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0453002.MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
382
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$0.90
500
$0.85
750
$0.81
1,000
$0.77
2,000 +
$0.73
Click for Quote
Log in
to unlock special pricing