- Home ›
- All Products›
- 045101.6MRL
045101.6MRL
Littelfuse
Fuse Chip Very Fast Acting 1.6A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 1.6A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Search Keywords: 0451016MRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:045101.6MRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Can Ship immediately
MOQ for In Stock Qty:
286
MOQ for out of Stock Qty:
286
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
286
$0.97
750
$0.86
1,000 +
$0.84
Click for Quote
Log in
to unlock special pricing