- Home ›
- All Products›
- 0448.500MR
0448.500MR
Littelfuse
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Search Keywords: 0448500MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0448.500MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
761
Can Ship immediately
Minimum Order Quantity:
134
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
134
$0.86
666
$0.82
1,332
$0.80
6,660
$0.76
19,978 +
$0.73
Click for Quote
Log in
to unlock special pricing