- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0448015.MR
Littelfuse
0448015.MR
Fuse Chip Very Fast Acting 15A 65V SMD Solder Pad 2410 Ceramic T/R CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Very Fast Acting 15A 65V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Search Keywords: 0448015MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0448015.MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 0448015.MR RoHS compliant?
Yes, 0448015.MR is RoHS compliant.
What is the lead time for 0448015.MR?
The standard lead time for 0448015.MR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$1.54
500
$1.50
1,000
$1.41
3,000
$1.38
5,000
$1.34
8,000
$1.33
10,000
$1.32
15,000 +
$1.31
Click for Quote
Log in
to unlock special pricing