- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 04450001N
Littelfuse
04450001N
Fuse Holder 1 Fuse 5mm x 20mm Cartridge Fuse 250VAC 250VDC 10A Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Holder 1 Fuse 5mm x 20mm Cartridge Fuse 250VAC 250VDC 10A Bulk
Search Keywords: 04450001N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 04450001N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536909 |
| COO: | CN |
Supplier's Standard Package:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is 04450001N RoHS compliant?
Yes, 04450001N is RoHS compliant.
What is the lead time for 04450001N?
The standard lead time for 04450001N is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
50
$0.7133
250
$0.5982
1,000
$0.5536
2,500
$0.5224
5,000
$0.5081
10,000
$0.4945
15,000
$0.4880
25,000 +
$0.4868
Click for Quote
Log in
to unlock special pricing