- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 043803.5WRGT
Littelfuse
043803.5WRGT
Fuse Chip Fast Acting 3.5A 32V SMD Solder Pad 0603 1.58 X 0.83 X 0.5mm Ceramic T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 043803.5WRGT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Reel Pack:
|
3000 |