- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 043802.5WRA
Littelfuse
043802.5WRA
Fuse Chip Fast Acting 2.5A 12V SMD Solder Pad 0603 1.58 X 0.85 X 0.5mm Ceramic T/R Automotive CSA/cULus
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Fast Acting 2.5A 12V SMD Solder Pad 0603 1.58 X 0.85 X 0.5mm Ceramic T/R Automotive CSA/cULus
Search Keywords: 0438025WRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:043802.5WRA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 043802.5WRA RoHS compliant?
Yes, 043802.5WRA is RoHS compliant.
What is the lead time for 043802.5WRA?
The standard lead time for 043802.5WRA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
750
$1.305
1,500
$0.803
2,250
$0.636
3,000 +
$0.623
Click for Quote
Log in
to unlock special pricing