- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0438005.WRGT
Littelfuse
0438005.WRGT
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 1.58 X 0.83 X 0.5mm Ceramic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 1.58 X 0.83 X 0.5mm Ceramic T/R
Search Keywords: 0438005WRGT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0438005.WRGT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is 0438005.WRGT RoHS compliant?
Yes, 0438005.WRGT is RoHS compliant.
What is the lead time for 0438005.WRGT?
The standard lead time for 0438005.WRGT is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
23 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
750
$1.187
1,500
$0.730
2,250
$0.578
3,000 +
$0.567
Click for Quote
Log in
to unlock special pricing