- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0438004.WRA
Littelfuse
0438004.WRA
FastBlow 50A SMD Ceramic Fuse 4A 79mV 0.692 17m¦¸ 0603 Fuses ROHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FastBlow 50A SMD Ceramic Fuse 4A 79mV 0.692 17m¦¸ 0603 Fuses ROHS
Search Keywords: 0438004WRA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0438004.WRA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is 0438004.WRA RoHS compliant?
Yes, 0438004.WRA is RoHS compliant.
What is the lead time for 0438004.WRA?
The standard lead time for 0438004.WRA is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
23 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
750
$1.305
1,500
$0.803
2,250
$0.636
3,000 +
$0.623
Click for Quote
Log in
to unlock special pricing