- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0438002.WRGT
Littelfuse
0438002.WRGT
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 1.58 X 0.83 X 0.5mm Ceramic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 1.58 X 0.83 X 0.5mm Ceramic T/R
Search Keywords: 0438002WRGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0438002.WRGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 0438002.WRGT RoHS compliant?
Yes, 0438002.WRGT is RoHS compliant.
What is the lead time for 0438002.WRGT?
The standard lead time for 0438002.WRGT is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 1/15/27
Minimum Order Quantity:
500
27 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
500
$0.798
1,000
$0.730
3,000
$0.613
6,000
$0.611
9,000
$0.610
12,000
$0.608
15,000
$0.607
27,000 +
$0.605
Click for Quote
Log in
to unlock special pricing