- Home ›
- All Products›
- 0422001.MRA
Littelfuse
0422001.MRA
SMD 250V 2410 AUTOC FA 1A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMD 250V 2410 AUTOC FA 1A
Search Keywords: 0422001MRA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0422001.MRA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is 0422001.MRA RoHS compliant?
Yes, 0422001.MRA is RoHS compliant.
What is the lead time for 0422001.MRA?
The standard lead time for 0422001.MRA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
500
$0.758
1,000
$0.724
3,000
$0.664
5,000
$0.663
8,000
$0.647
10,000
$0.645
15,000
$0.638
25,000 +
$0.622
Click for Quote
Log in
to unlock special pricing