- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0305.080H
0305.080H
Littelfuse
Fuse - 80mA 277VAC/VDC - 1.5kA Breaking Capacity - Hazardous Locations - Radial, Can - Horizontal - Board Mount - Through Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse - 80mA 277VAC/VDC - 1.5kA Breaking Capacity - Hazardous Locations - Radial, Can - Horizontal - Board Mount - Through Hole.
Search Keywords: 0305080H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0305.080H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$14.12
24
$13.55
100
$13.01
300
$12.48
850 +
$11.99
Click for Quote
Log in
to unlock special pricing