- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0298060.ZXB
Littelfuse
0298060.ZXB
Fuse Automotive Slow Blow Acting 60A 32V Bolt Tap 29.21 X 19.05 X 10.67mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0298060.ZXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:MX
-
Supplier Standard Pack:
500 -
Type:Automotive
-
Fuse Size:29.21 x 19.05 x 10.67 mm
-
Acting:Slow Blow
-
Current Rating:60 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Bolt