- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0269.200V
Littelfuse
0269.200V
Fuse Micro Very Fast Acting 0.2A 125V Radial 5.97 X 7.37mm Bulk CSA/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Description
+
Fuse Micro Very Fast Acting 0.2A 125V Radial 5.97 X 7.37mm Bulk CSA/UL
Search Keywords: 0269200V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0269.200V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:853610
-
COO:PH
-
Supplier's Standard Package:
5
Product Guides
+
Frequently Asked Questions
Is 0269.200V RoHS compliant?
No, 0269.200V is not RoHS compliant.
What is the lead time for 0269.200V?
The standard lead time for 0269.200V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3
$780.87
5
$496.08
8
$327.28
10 +
$320.73
Click for Quote
Log in
to unlock special pricing