- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0259.500T
Littelfuse
0259.500T
0.5A Radial F Non-Resettable Wire Ended Fuse, 125 V ac | Littelfuse 0259.500T
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
0.5A Radial F Non-Resettable Wire Ended Fuse, 125 V ac | Littelfuse 0259.500T
Search Keywords: 0259500T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0259.500T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Supplier's Standard Package:
10
Product Guides
+
Frequently Asked Questions
Is 0259.500T RoHS compliant?
Yes, 0259.500T is RoHS compliant.
What is the lead time for 0259.500T?
The standard lead time for 0259.500T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
125
$8.18
250
$5.03
375
$3.99
500 +
$3.91
Click for Quote
Log in
to unlock special pricing