- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 02393.15MXP
Littelfuse
02393.15MXP
LITTELFUSE 02393.15MXP Cartridge Fuse, 239 Series, 3.15 A, 250 V, 5mm x 20mm, 100 A
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
LITTELFUSE 02393.15MXP Cartridge Fuse, 239 Series, 3.15 A, 250 V, 5mm x 20mm, 100 A
Search Keywords: 0239315MXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:02393.15MXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 02393.15MXP RoHS compliant?
Yes, 02393.15MXP is RoHS compliant.
What is the lead time for 02393.15MXP?
The standard lead time for 02393.15MXP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/19/26
Minimum Order Quantity:
50
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$0.836
250
$0.679
500
$0.678
1,000
$0.649
3,000
$0.596
5,000
$0.594
8,000
$0.580
15,000 +
$0.572
Click for Quote
Log in
to unlock special pricing