- Home ›
- All Products›
- 0218008.MXP
Littelfuse
0218008.MXP
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk
Search Keywords: 0218008MXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0218008.MXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 0218008.MXP RoHS compliant?
Yes, 0218008.MXP is RoHS compliant.
What is the lead time for 0218008.MXP?
The standard lead time for 0218008.MXP is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/21/26
Minimum Order Quantity:
25
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.601
250
$1.214
500
$1.108
1,000
$1.021
3,000
$1.018
5,000
$0.964
8,000
$0.962
10,000 +
$0.959
Click for Quote
Log in
to unlock special pricing